
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £122.38 |
Product Information
Product Overview
The Magic 1 WiFi system provides high speed internet for your whole home with both powerline connectivity and true mesh WiFi for continuous network access wherever you are. Delivering speeds up to 1200Mb/s you can enjoy smooth streaming, surfing and online gaming on any device. The Magic adaptor is also equipped with two LAN ports for easily connecting multiple devices directly to the network. The system is so simple to integrate into your home, thanks to plug & play setup combined with the intuitive Home Network App that ensures complete control over all your adaptors. The practical starter kit includes one Magic 1 LAN adaptor and one Magic 1 WiFi adaptor for establishing your network.
- Provides wireless ac and wired Powerline speeds up to 1200mb/s
- Dual Fast Ethernet LAN connections for wired devices such as Smart TVs and game consoles
- Smart Plug & Play setup is ready in seconds
- Easily monitor your Magic 1 devices with the devolo app for smartphones and tablets
- Passthrough design retains power socket access
- Extra adaptors available for network expansion
- Covers distances up to 400m
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Notes
Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly
Technical Specifications
Devolo Magic 1
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
