You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Digital Vibration Sensor for Arduino -
DFR0027
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0027
- Order Code:
- SC15083
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0027 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Digital vibration sensor
- Wide voltage range from 3.3V to 5V
- Standard assembling structure (Times of 5mm centre distance between two 3mm mounting holes)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
- Up to 10 million seconds switch life
- Digital IO type and interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor, Digital sensor cable (FIT0011).
Product Information
- :
- Digital Vibration Sensor
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.56 (£4.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























