Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Other Embedded Computers
                                                                        5. Other Embedded Computer Daughter Boards & Modules
                                                                        Print Page

                                                                        LattePanda Mu Micro x86 Compute Module, N100 8GB RAM 64GB eMMC - DFR1146

                                                                        DFROBOT
                                                                        DFROBOT DFR1146 - undefined
                                                                        DFROBOT DFR1146 - undefined
                                                                        DFROBOT DFR1146 - undefined
                                                                        DFROBOT DFR1146 - undefined
                                                                        DFROBOT DFR1146 - undefined
                                                                        DFROBOT DFR1146 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR1146
                                                                        Order CodeSC21764
                                                                        Also Known AsGTIN UPC EAN: 6959420925131
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 09/06/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£109.36
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £109.36 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DFROBOT
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR1146
                                                                        Order CodeSC21764
                                                                        Also Known AsGTIN UPC EAN: 6959420925131
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerIntel
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core NumberN100
                                                                        Silicon Family NameAlder Lake-N
                                                                        For Use WithDevelopment Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
                                                                        Kit Contents64bit
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        DFR1146 is a LattePanda Mu, a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.

                                                                        • Small but powerful, card-sized 69.6 x 60mm
                                                                        • Flexibility in performance and energy
                                                                        • Intel processor N100 (Up to 3.4GHz, 4-core, 4-thread)
                                                                        • Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
                                                                        • 64GB eMMC 5.1 storage
                                                                        • Configurable TDP: 6W to 35W
                                                                        • Multiple OS support: Windows 10, Windows 11, Ubuntu
                                                                        • Expansion pins: 3 HDMI/displayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lane, 2 SATA 3.0, 64 GPIO
                                                                        • Open-source Design Files (KiCAD) of carrier boards
                                                                        • 9 to 20V power and environment: 0 to 60°C, 0 to 80% relative humidity

                                                                        Contents

                                                                        LattePanda Mu module and user guide

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Intel

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        Alder Lake-N

                                                                        Kit Contents

                                                                        64bit

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        N100

                                                                        For Use With

                                                                        Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.036
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.