Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDI-LOG
Manufacturer Part NoDL9130EV
Order CodeIN09505
Product RangeDi-LOG - 9100 Series
Also Known AsGTIN UPC EAN: 5060082544163
Technical Datasheet
1 In Stock
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £898.80 |
Price for:Each
Minimum: 1
Multiple: 1
£898.80 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDI-LOG
Manufacturer Part NoDL9130EV
Order CodeIN09505
Product RangeDi-LOG - 9100 Series
Also Known AsGTIN UPC EAN: 5060082544163
Technical Datasheet
Product RangeDi-LOG - 9100 Series
Insulation Resistance Min0.01ohm
Insulation Resistance Max200Mohm
SVHCTo Be Advised
Product Overview
The DL9130EV Advanced EV MFT has been explicitly designed for engineers that offer EV installation as part of their testing portfolio.
- 6mA pure DC test for RDC-DD verification and full Auto EV test sequence for verifies DC protection provided by the EV charger, along with Type A RCD protection
- Loop Impedance/PSCC – unique auto-start RCD-LOC XLT loop test principle will not trip any RCD or RCBO
- 2/3-wire high current loop with intelligent detection identifying if the user is conducting a 2 or 3-wire Loop/PSCC measurement without the need for selection
- RGB colour changing screen visually indicating potential pass/fail conditions
- Phase to Phase Loop with Phase Rotation Test will indicate the correct phase sequence
- Continuity test with auto start and null facility to zero out lead resistance
- Auto RCD testing – trip time, trip current, auto test and ramp current
- Type AC, A, B and time delayed RCDs (S)
- Insulation measurement with 250V, 500V, & 1,000V test voltages
- Phase rotation test will indicate the correct phase sequence
- Integrated socket polarity test
- Fully protected against damage when accidentally connected across phases
- Supplied with a UKAS Calibration Certificate fully traceable to national standards and 6x AA batteries
Technical Specifications
Product Range
Di-LOG - 9100 Series
Insulation Resistance Max
200Mohm
Insulation Resistance Min
0.01ohm
SVHC
To Be Advised
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.824
