Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIMPLEX
Manufacturer Part NoPLXC300E
Order CodeHG01016
Product RangeDimplex PLXE Panel Heaters
Also Known AsGTIN UPC EAN: 5011139090751
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £253.25 |
| 3+ | £242.46 |
Price for:Each
Minimum: 1
Multiple: 1
£253.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIMPLEX
Manufacturer Part NoPLXC300E
Order CodeHG01016
Product RangeDimplex PLXE Panel Heaters
Also Known AsGTIN UPC EAN: 5011139090751
Technical Datasheet
Power Rating3kW
Operating Voltage240V
External Height430mm
External Width860mm
External Depth108mm
Product RangeDimplex PLXE Panel Heaters
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Dimplex PLXC300E is a powerful 3kW electronic panel heater, designed for optimal heating in larger spaces. With its sleek and modern design, it seamlessly fits into any room decor while delivering efficient warmth. The integrated adjustable thermostat allows for precise temperature control, ensuring energy-efficient operation. Enhanced safety features, including overheat protection, provide peace of mind.
- 7 Day timer profiles
- Backlit LCD display and capacitive buttons
- Electronic thermostat accurate to within 0.2°C
- Slim line design
- Energy saving technology
- Splashproof for use in bathrooms (IP24)
- Features a slotted grille
- 1.3m Power cord
- 1H frame wall bracket for easy fixing
- Complies with Lot 20 of ERP Directive
- Dimensions (HxWxD): 430x860x143mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Rating
3kW
External Height
430mm
External Depth
108mm
Plug Type
UK Type G
Operating Voltage
240V
External Width
860mm
Product Range
Dimplex PLXE Panel Heaters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.9
