Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOCS-STORE
Manufacturer Part NoLDPASLSACopy
Order CodeLM01242
Also Known AsGTIN UPC EAN: 0718603098019
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.60 |
| 3+ | £3.35 |
Price for:Pack of 54
Minimum: 1
Multiple: 1
£3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOCS-STORE
Manufacturer Part NoLDPASLSACopy
Order CodeLM01242
Also Known AsGTIN UPC EAN: 0718603098019
Label TypeSelf Adhesive
Label Height25mm
Label Width49mm
Label Diameter-
Label MaterialVinyl
Label LegendElectrical Safety Test-Passed
Label ColourGreen
Pack Quantity54
SVHCTo Be Advised
Product Overview
These Docs-Store PASS test labels provide a clear and professional way to record successful portable appliance testing results on electrical equipment.
- Self Adhesive Vinyl
- Pack of 54
Technical Specifications
Label Type
Self Adhesive
Label Width
49mm
Label Material
Vinyl
Label Colour
Green
SVHC
To Be Advised
Label Height
25mm
Label Diameter
-
Label Legend
Electrical Safety Test-Passed
Pack Quantity
54
Legislation and Environmental
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
