Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOCS-STORE
Manufacturer Part NoLDWIBOSACopy
Order CodeLM01239
Also Known AsGTIN UPC EAN: 0718603098361
21 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.86 |
| 3+ | £3.59 |
Price for:Pack of 18
Minimum: 1
Multiple: 1
£3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOCS-STORE
Manufacturer Part NoLDWIBOSACopy
Order CodeLM01239
Also Known AsGTIN UPC EAN: 0718603098361
Label TypeSelf Adhesive
Label Height25mm
Label Width49mm
Label MaterialVinyl
Label LegendDanger - Isolate Before Removing Cover
Label ColourYellow
Pack Quantity18
SVHCTo Be Advised
Product Overview
These Docs-Store “Danger Isolate Before Opening” labels provide clear safety identification for electrical equipment and enclosures requiring isolation before access.
- Self Adhesive Vinyl
- Pack of 18
Technical Specifications
Label Type
Self Adhesive
Label Width
49mm
Label Legend
Danger - Isolate Before Removing Cover
Pack Quantity
18
Label Height
25mm
Label Material
Vinyl
Label Colour
Yellow
SVHC
To Be Advised
Legislation and Environmental
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
