Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No12431Copy
Order CodeTL24191
Also Known AsGTIN UPC EAN: 5059482061417
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.32 |
Price for:1 Set
Minimum: 1
Multiple: 1
£12.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No12431Copy
Order CodeTL24191
Also Known AsGTIN UPC EAN: 5059482061417
Drill Bit Size Metric-
Kit ContentsNo. 5,6,8,10,12 Countersink Bits
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Pilot drills and countersinks at the same time, producing a faster finish
- Heavy-duty design manufactured from carbon steel C45
- Replaceable drill bits manufactured from high-speed steel
- Drill bits can be adjusted and fastened with a hex set screw
- For countersinking screw holes for flush fitting of screwheads in hardwood, soft wood and plastics
- Fitted with quick change 1/4" hex. shank
- Compatible with drills with a standard 10/13mm chuck
- No. 5,6,8,10,12 Countersink Bits
Contents
This set pilot drills and countersinks at the same time, producing a faster finish. Heavy-duty design manufactured from carbon steel C45. Replaceable drill bits manufactured from high-speed steel. Drill bits can be adjusted and fastened with a hex set screw. For countersinking screw holes for flush fitting of screwheads in hardwood, soft wood and plastics. Fitted with quick change 1/4" hex. shank. Compatible with drills with a standard 10/13mm chuck.
Technical Specifications
Drill Bit Size Metric
-
Drill Bit Size Imperial
-
Overall Length
-
SVHC
To Be Advised
Kit Contents
No. 5,6,8,10,12 Countersink Bits
Effective Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
