0
0 Items£0.00
ex VAT
ex VAT

Socket and Voltage Testers - SVT

DRAPER TOOLS SVT Socket and Voltage Testers
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part NoSVTCopy
Order CodeIN08778
Also Known AsGTIN UPC EAN: 5010559823840
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.01
3+£14.73
Price for:Each
Minimum: 1
Multiple: 1
£16.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDRAPER TOOLS
Manufacturer Part NoSVTCopy
Order CodeIN08778
Also Known AsGTIN UPC EAN: 5010559823840
Voltage Measuring Range AC200V to 600V
Meter Display Type-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (08-Jul-2021)

Product Overview

Kit comprising a non-contact voltage tester and UK mains socket tester.

  • Non-contact voltage tester for identifying live wires, broken wires and fault finding
  • Voltage detection between the range of 200-600V
  • Requires 2x AAA batteries (not supplied)
  • 13A socket tester used to determine whether the socket wiring is correct
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Voltage Measuring Range AC

200V to 600V

Operating Temperature Min

0°C

Product Range

-

SVHC

No SVHC (08-Jul-2021)

Meter Display Type

-

Operating Temperature Max

40°C

Plug Type

UK Type G

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.131