Print Page

Image is for illustrative purposes only. Please refer to product description.
1,362 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.96 |
Price for:1 Set
Minimum: 1
Multiple: 1
£4.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00123Copy
Order CodeTL10332
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 3 piece pliers set includes the most commonly used hand tools for professional and DIY tasks. Manufactured from drop forged, heat treated steel, each plier delivers strength, durability and consistent cutting and gripping performance. Fully polished heads provide a clean, professional finish, while bi material cushion grip handles improve comfort and control. Ideal for electrical work, maintenance and general workshop use, this versatile pliers set is a practical addition to any toolbox.
- A practical 3 piece pliers set covering everyday cutting, gripping and bending tasks
- Includes diagonal pliers, combination pliers and long nose pliers for versatile use
- Drop forged and heat treated steel construction for strength and long service life
- Fully polished heads for smooth operation and a professional appearance
- Bi material cushion grip handles enhance comfort and reduce hand fatigue
Contents
180mm Diagonal Pliers, 200mm Combination Pliers, 200mm Long Nose Pliers
Technical Specifications
Kit Contents
7" Diagonal Pliers, 8" Combination Pliers, 8" Long Nose Pliers
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
D00123 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.979
