Print Page

Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.95 |
| 2+ | £3.87 |
| 4+ | £3.79 |
Price for:Each
Minimum: 1
Multiple: 1
£3.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These compact cable cutters are designed for clean, efficient shear cutting of a wide range of cables, making them ideal for professional electricians and general trade use. Featuring hardened, drop-forged carbon steel jaws, they deliver reliable cutting performance on aluminium, copper and plastic-sheathed cables. The dual cutting positions improve control and versatility, while the PVC soft grip handles provide comfort during repeated use. With a practical 200mm length, these cable cutters offer an excellent balance of power, precision and durability for everyday cutting tasks.
- Drop-forged & hardened carbon steel jaws
- Cutting capacity: Up to 12mm
- Shear cut jaws
- 2 Cutting positions
- PVC soft grip handles
- Length: 8” / 200mm
Technical Specifications
Overall Length
200mm
For Use With
Cable
Product Range
-
Cutting Capacity Max
12mm
Blade Edge
Shear
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
D02159 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326
