Print Page

Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £5.40 |
Price for:Each
Minimum: 1
Multiple: 1
£5.40 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02338Copy
Order CodeTL15775
Overall Length220mm
Blade Width100mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100mm x 220mm Carbon Steel Brick Bolster Chisel with Grip Guard is a heavy duty hand tool designed for professional cutting and shaping of bricks and composite blocks. Forged from a single piece of solid steel, it offers exceptional strength and durability for demanding site work. The wide 100mm drop forged blade provides excellent coverage and efficiency, while the ground, hardened and tempered cutting edge ensures clean, accurate cuts. A high impact protective hand guard improves safety and control, and the powder coated finish helps protect against corrosion, making it ideal for long term trade use.
- Forged single-piece solid steel construction delivers strength and durability for heavy duty brick cutting tasks
- 100mm wide drop forged blade provides efficient cutting and shaping of bricks and composite blocks
- Ground, hardened and tempered cutting edge ensures clean cuts and long lasting performance
- High impact protective grip guard helps protect hands during striking and chiselling work
- Powder coated finish improves corrosion resistance and tool longevity on site
- 220mm overall length offers excellent balance, leverage and control during use
- Ideal brick bolster chisel for builders, bricklayers, electricians and professional tradespeople
- Suitable for construction, renovation and general masonry applications
Applications
Construction, Maintenance & Repair
Technical Specifications
Overall Length
220mm
Blade Material
Carbon Steel
SVHC
No SVHC (17-Jan-2023)
Blade Width
100mm
Product Range
-
D02338 - You may also be interested in
1 Product Found
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765
