Print Page

Image is for illustrative purposes only. Please refer to product description.
14 In Stock
40 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.89 |
| 5+ | £3.68 |
Price for:Each
Minimum: 1
Multiple: 1
£3.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A wrist strap designed to offer excellent skin contact conductivity, manufactured from a special conductive weave. The hardwearing strap has a hook and loop adjustable fastener and is fitted with a 6ft cord from a 10mm press stud to a crocodile clip, which offers 1MΩ resistance.
- Washable
- One size fits all
Technical Specifications
Wrist Band Type
Coiled
Lead Length
6ft
Ground Terminals
-
SVHC
No SVHC (25-Jun-2025)
Circumference Max
-
Wristband Colour
-
Product Range
-
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
