Print Page

Image is for illustrative purposes only. Please refer to product description.
1,238 In Stock
1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.18 |
| 10+ | £2.94 |
Price for:Each
Minimum: 1
Multiple: 1
£3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03046Copy
Order CodeIN07220
DMM FunctionsDC Current, AC/DC Voltage, Diode, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max5A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
D03046 is a small, low cost digital multimeter supplied with test leads.
- DMM functions include DC current, AC/DC voltage, diode, resistance
- Diode and transistor tester
- Low battery indication
- Requires a 9V PP3 battery (not included)
- Manual range selection
- 500V AC/DC max voltage measure
- 5A DC max current measure
- 3.5 number of digits, 1999 display count
- 2Mohm max resistance measure
- Operating environment temperature range from 0°C-40°C, at <80%RH
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
500V
Current Measure DC Max
5A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
D03046 - You may also be interested in
1 Product Found
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
