Print Page

Image is for illustrative purposes only. Please refer to product description.
575 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.22 |
| 10+ | £1.92 |
Price for:Each
Minimum: 1
Multiple: 1
£2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03053Copy
Order CodeIN07342
Voltage Measuring Range AC90V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Visual and audible indication of voltage
- LED light function
- CAT III 1000V rated
- Battery life of 6 hours (with continuous use)
- Requires 2x AAA batteries (not included)
- Dimensions: 147x17x25mm
- Weight:22g
Technical Specifications
Voltage Measuring Range AC
90V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
