Print Page

Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £36.03 |
| 3+ | £33.96 |
Price for:Each
Minimum: 1
Multiple: 1
£36.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Corrosion-resistant and heat-resistant alloy solder pot, that is suitable for lead-free operation. The pot heats up quickly with accurate and stable temperature.
- Drip-resistant, stainless steel tray with raised edges to prevent solder waste flowing into the furnace
- Temperature range: 200-420°C
- Melting time: 10-30 mins.
- Melting capacity: 1.35kg
- Pot diameter: 80mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Temperature Max
420°C
Output Power
300W
Supply Voltage VDC
-
SVHC
No SVHC (17-Jan-2023)
Temperature Min
200°C
Supply Voltage VAC
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24
