Print Page

Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.43 |
| 4+ | £2.31 |
| 10+ | £2.08 |
Price for:Each
Minimum: 1
Multiple: 1
£2.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These side cutters are precision tools designed for clean and accurate flush cutting of fine wires. Featuring an 8mm long angled jaw, they are ideal for working in tight or detailed areas, delivering smooth, professional results. Built for comfort and control, the cutters include TPR handles for enhanced grip, making them well suited for electronics, wiring and delicate cutting tasks where precision is essential.
- Designed for precision and flush cutting applications
- 8mm long angled jaw enables accurate cutting in confined or detailed areas
- Suitable for cutting up to 16 gauge (1.3mm) copper and soft wire
- Flush cut design delivers clean, smooth and professional results
- TPR handles provide comfortable, non slip grip during use
- Ideal for electronics, wiring and fine precision cutting tasks
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2023)
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
