Print Page

Image is for illustrative purposes only. Please refer to product description.
42 In Stock
100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.63 |
| 5+ | £5.16 |
Price for:Each
Minimum: 1
Multiple: 1
£5.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03472Copy
Order CodeSD02972
Accessory TypeHelping Hand
For Use WithSoldering Components and PCBs
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Helping hand tool with four adjustable arms terminating in crocodile clips.
- Clips rotate through 360°
- Sturdy metal base for support
- Suitable for soldering, intricate jobs, arts and crafts and DIY projects
Technical Specifications
Accessory Type
Helping Hand
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Components and PCBs
Plug Type
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
