Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03474Copy
Order CodeTL22403
Product RangeDuratool - Nut Drivers
184 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.81 |
Price for:1 Set
Minimum: 1
Multiple: 1
£5.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03474Copy
Order CodeTL22403
Product RangeDuratool - Nut Drivers
Product RangeDuratool - Nut Drivers
SVHCTo Be Advised
Product Overview
The 4mm to 6mm Precision Hex Nut Driver Set is a compact 5 piece solution designed for accurate fastening and assembly work. Ideal for electronics, automotive tasks and light engineering, this set combines durability with comfort. Each nut driver features a smooth easy turn cap for controlled fastening, a hardened chromium vanadium steel blade for long service life, and a two tone handle for quick size identification. With a 1/4 inch hex shank and a slim 50mm shaft, this set is well suited to confined spaces and precision applications.
- 5 piece precision hex nut driver set covering 4mm to 6mm sizes for common fastening tasks
- Includes 4mm, 4.5mm, 5mm, 5.5mm and 6mm hex nut drivers for versatility
- Easy turn cap on top of the handle allows faster and more controlled operation
- Chromium vanadium steel blades provide strength, durability and wear resistance
- Two tone handle design enables quick and easy size identification
- Polypropylene and TPR grip offers comfort and secure handling during use
- 1/4" hex shank ensures compatibility with common holders and accessories
- 50mm long shaft and 150mm overall length suit precision and restricted access work
Contents
4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
Technical Specifications
Kit Contents
4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
SVHC
To Be Advised
Product Range
Duratool - Nut Drivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172
