Print Page

Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.50 |
| 5+ | £7.64 |
Price for:Each
Minimum: 1
Multiple: 1
£8.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03705Copy
Order CodeSD03635
Assembly TypePCB Holder
SVHCNo SVHC (17-Jan-2023)
Product Overview
- PCB Holder:-
- 360° adjustable
- Adjustable base and clamp to hold various sizes of PC boards
- Lightweight
- Max. holding size: 200x140mm
- PCB Stand:-
- Suitable for various sizes of PCB and other circuit boards
- 160x80mm maximum board size, 0.8-2.5mm thick
- Adjustable crossbar with clamps
- Removal back plate and foam
- Folding feet form desktop stand where necessary
Technical Specifications
Assembly Type
PCB Holder
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.876
