Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Electronic & Electrical Components
                                                                        3. Switches, Relays & Solenoids
                                                                        4. Switches & Accessories
                                                                        5. Anti Vandal Switches
                                                                        6. Standard Anti Vandal Switches
                                                                        Print Page

                                                                        Vandal Resistant Push Button Switch, Maintained, SPDT, 240V AC, 3A, 16mm - 82-4151.2000

                                                                        EAO
                                                                        EAO 82-4151.2000 - undefined
                                                                        EAO 82-4151.2000 - undefined
                                                                        EAO 82-4151.2000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEAO
                                                                        Manufacturer Part No82-4151.2000
                                                                        Order CodeSW06371
                                                                        Product Range82 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.25
                                                                        5+£10.86
                                                                        10+£10.31
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.25 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EAO
                                                                        ManufacturerEAO
                                                                        Manufacturer Part No82-4151.2000
                                                                        Order CodeSW06371
                                                                        Product Range82 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range82 Series
                                                                        Panel Cutout Diameter16mm
                                                                        Contact ConfigurationSPDT
                                                                        Switch OperationMaintained
                                                                        Pushbutton Actuator StyleRound Flat Flush
                                                                        Actuator / Cap ColourNatural
                                                                        Contact Current AC Max3A
                                                                        Contact Voltage VAC240V
                                                                        Contact Current DC Max3A
                                                                        Contact Voltage VDC240V
                                                                        IP RatingIP65, IP67
                                                                        Switch MountingPanel Mount
                                                                        Switch TerminalsQuick Connect, Solder
                                                                        Illumination ColourNon Illuminated
                                                                        Panel Cutout (H x W)-
                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                        Product Overview

                                                                        The 82-4151.2000 from EAO is an LED vandal resistant push button constructed from Stainless Steel and requires a 16mm panel cut out.

                                                                        • Flush front bezel
                                                                        • Switchng voltage: 240V AC
                                                                        • Switching voltage: 3A
                                                                        • Solder terminals: 2.8mm x 0.5mm

                                                                        Technical Specifications

                                                                        Product Range

                                                                        82 Series

                                                                        Contact Configuration

                                                                        SPDT

                                                                        Pushbutton Actuator Style

                                                                        Round Flat Flush

                                                                        Contact Current AC Max

                                                                        3A

                                                                        Contact Current DC Max

                                                                        3A

                                                                        IP Rating

                                                                        IP65, IP67

                                                                        Switch Terminals

                                                                        Quick Connect, Solder

                                                                        Panel Cutout (H x W)

                                                                        -

                                                                        Panel Cutout Diameter

                                                                        16mm

                                                                        Switch Operation

                                                                        Maintained

                                                                        Actuator / Cap Colour

                                                                        Natural

                                                                        Contact Voltage VAC

                                                                        240V

                                                                        Contact Voltage VDC

                                                                        240V

                                                                        Switch Mounting

                                                                        Panel Mount

                                                                        Illumination Colour

                                                                        Non Illuminated

                                                                        SVHC

                                                                        No SVHC (14-Jun-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85365007
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.