Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No2730CCopy
Order CodeTL22323
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095625100
16 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.08 |
Price for:Each
Minimum: 1
Multiple: 1
£13.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part No2730CCopy
Order CodeTL22323
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095625100
Riveter TypeHand
Rivet Dia-
No. of Noses4
Product RangeEclipse - Compact Riveters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Ideal for working in restricted spaces
- Smaller and lighter in weight than traditional gun riveters so easier on the arms when popping lots of rivets
- 3 Piece alloy steel jaw mechanism with internal hexagonal grip
- Capable of popping up to 4mm rivets in steel, aluminium, stainless steel and 4.8mm rivets in aluminium only
- Interchangeable noses, colour coded for easy identification
- Overall Length: 210mm
Technical Specifications
Riveter Type
Hand
No. of Noses
4
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
Eclipse - Compact Riveters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.543
