Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEPPC32Copy
Order CodeTL16213
Also Known AsGTIN UPC EAN: 5013035042353
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.00 |
Price for:Each
Minimum: 1
Multiple: 1
£7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEPPC32Copy
Order CodeTL16213
Also Known AsGTIN UPC EAN: 5013035042353
Pipe Cutter TypePlastic Tube
Overall Length-
Pipe Dia Max32mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Eclipse offers a range of high quality pipe slicers and tube cutters for plastic, copper, brass, aluminium and mild steel.
- For cutting PVC, polythene, MDP and polyethylene pipe, HEP 20, plastic overflow pipe and rubber hoses
- High quality stainless steel blades ensure clean cuts without distortion to the plastic tubing
- A ratchet system ensures a fast efficient cut
Technical Specifications
Pipe Cutter Type
Plastic Tube
Pipe Dia Max
32mm
SVHC
No SVHC (17-Jan-2023)
Overall Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
