Print Page
17 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.62 |
| 10+ | £3.41 |
Price for:Each
Minimum: 1
Multiple: 1
£3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDING
Manufacturer Part No750-002
Order CodeLM00329
Product Range750
Also Known AsGTIN UPC EAN: 4004764425754
Technical Datasheet
Product Range750
Marker / Pen TypeGloss Paint Marker
Ink ColourRed
Tip ShapeBullet Tip
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100℃
- Smudgeproof, lightfast, water resistant
- Stroke width: 2 - 4mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
750
Ink Colour
Red
SVHC
No SVHC (08-Jul-2021)
Marker / Pen Type
Gloss Paint Marker
Tip Shape
Bullet Tip
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
1263

