Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDIFIER
Manufacturer Part NoE25HD-BLK
Order CodeCS33484
Product RangeEdifier E25HD
Also Known AsGTIN UPC EAN: 6923520266128
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDIFIER
Manufacturer Part NoE25HD-BLK
Order CodeCS33484
Product RangeEdifier E25HD
Also Known AsGTIN UPC EAN: 6923520266128
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height212mm
External Width122mm
External Depth222mm
Product RangeEdifier E25HD
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Ideal for enhancing home theatre and desktop entertainment systems, this sleek 2.0 speaker system features a unique curved design that incorporates touch sensitive controls. Stream music wirelessly with Bluetooth connectivity.
- Wireless audio streaming via Bluetooth technology
- Powerful 74W total output (2x 15W, 2x 22W)
- Magnetically shielded silk dome tweeters and 3" full range speaker drivers
- Passive bass radiators to maximise bass performance
- Dynamic Range Control and DSP
- Touch sensitive controls & wireless remote
- 3.5mm Aux & optical inputs
- Dimensions (HxWxD): 212x122x222mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Frequency Response Min
50Hz
External Height
212mm
External Depth
222mm
Plug Type
UK Type G
Frequency Response Max
20kHz
External Width
122mm
Product Range
Edifier E25HD
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.28
