Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoA195DD
Order CodeST03883
Product RangeElectrovision A195
Also Known AsGTIN UPC EAN: 5021196748496
Technical Datasheet
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.08 |
| 5+ | £7.86 |
Price for:Each
Minimum: 1
Multiple: 1
£9.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoA195DD
Order CodeST03883
Product RangeElectrovision A195
Also Known AsGTIN UPC EAN: 5021196748496
Technical Datasheet
Maximum Screen SizeFrom 32" to 65"
Bracket TypeFlat to Wall Mount
Load Max50kg
VESA Standard600x400
Product RangeElectrovision A195
SVHCTo Be Advised
Product Overview
Low-profile flat screen fixed wall mount, with a discreet and unobtrusive design.
- Suitable for supporting screens from 32" to 65" with a maximum weight capacity of 50kg
- Features an integrated spirit level to help ensure a level installation
- Full mounting kit is included
Technical Specifications
Maximum Screen Size
From 32" to 65"
Load Max
50kg
Product Range
Electrovision A195
Bracket Type
Flat to Wall Mount
VESA Standard
600x400
SVHC
To Be Advised
Technical Docs (1)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28
