Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENSA
Manufacturer Part NoENSA-MS3Copy
Order CodeSR09971
Product RangeENSA - MSx
Also Known AsGTIN UPC EAN: 9321890010988
Technical Datasheet
30 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.25 |
| 3+ | £13.95 |
Price for:Each
Minimum: 1
Multiple: 1
£14.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENSA
Manufacturer Part NoENSA-MS3Copy
Order CodeSR09971
Product RangeENSA - MSx
Also Known AsGTIN UPC EAN: 9321890010988
Technical Datasheet
Sensing Range Max15m
Beam Angle180°
Product RangeENSA - MSx
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Automatically activate/deactivate your lighting to ensure lights only activate when you need them to
- Add three-step energy saving to any light with:-
- - Daylight sensor: Activates motion sensor when Lux levels fall below limit
- - Motion sensor: Detects movement, turns light on only when necessary
- - On-timer: Light-on duration is set only as long as is required
- Sensor can be adjusted to your exact needs
- 180° Arc
- 15m Microwave detection
- Wall mount angle adjustable
- IP44 Rated
- Sensor adjust: Light (3 ~ 2000lx), Motion (5 ~ 15m), On-timer (10s ~ 12min)
Technical Specifications
Sensing Range Max
15m
Product Range
ENSA - MSx
Beam Angle
180°
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
