Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEQUINOX
Manufacturer Part NoCLAM15Copy
Order CodeST04332
Product RangeEQUINOX Staging Accessories
Also Known AsGTIN UPC EAN: 0090125501643
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.50 |
Price for:Each
Minimum: 1
Multiple: 1
£5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEQUINOX
Manufacturer Part NoCLAM15Copy
Order CodeST04332
Product RangeEQUINOX Staging Accessories
Also Known AsGTIN UPC EAN: 0090125501643
Product RangeEQUINOX Staging Accessories
SVHCTo Be Advised
Product Overview
The CLAM15 is a bright zinc plated saddle bracket suitable for use with threaded studding or for installing individual fixtures and fittings.
- Max. Load (SWL) - up to 150kg
- Accepts M12 bolts and studding
- Stand off hieght: 75mm
- 10mm diameter fixing holes
- Zinc plated
- Dimensions (HxDxW): 75x190x40mm
- Weight: 0.4kg
Applications
Commercial, Construction, Lighting, Mechanical, Staging
Technical Specifications
Product Range
EQUINOX Staging Accessories
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
