Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoEXIT3MLED
Order CodeLA04503
Also Known AsGTIN UPC EAN: 5013845036375
Technical Datasheet
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.10 |
| 3+ | £28.98 |
Price for:Each
Minimum: 1
Multiple: 1
£30.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Low energy alternative to standard emergency exit signs, robust steel construction with traditional battery test button for easy access, suitable to be adjusted for non-maintained operation to suit a number of commercial and industrial applications.
- Steel construction
- Polycarbonate down arrow legend
- 3 hour maintained mode
- Facility for remote switching
- LED charge light
- LED and battery test button
- Diffuser on base for added illumination
- Interchangeable down legend included
Technical Specifications
Length
390mm
Width
190mm
Operating Temperature Max
-
Depth
60mm
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94056080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.468
