Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part No200TR
Order CodeSA01989
Product RangeEverbuild - Contractors Silicone
Also Known AsGTIN UPC EAN: 5029347601478
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEVERBUILD
Manufacturer Part No200TR
Order CodeSA01989
Product RangeEverbuild - Contractors Silicone
Also Known AsGTIN UPC EAN: 5029347601478
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourTransparent
Volume295ml
Weight-
Product RangeEverbuild - Contractors Silicone
SVHCNo SVHC (17-Jan-2023)
200TR - You may also be interested in
1 Product Found
Product Overview
Everbuild® Everflex® 200 Contractors LMA Silicone is a cost effective Acetoxy cure sealant that adheres to most smooth and non-porous materials. This product contains an anti-fungal compound to prevent mould growth in areas of high humidity. Everbuild® Everflex® 200 Contractors LMA Silicone is mid to low modulus in nature.
- For general glazing, weatherproofing, sanitary and gap sealing applications
- For use on glass, timber, metals, ceramics and laminates
- Fast curing, mould resistant
- 12.5% Flexibility factor
- Lasts up to 20 years
- Conforms to BS5889 (except clause 9)
- Size: 295ml Cartridge
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
295ml
Product Range
Everbuild - Contractors Silicone
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346
