Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoGRIPTITEC4
Order CodeSA02629
Also Known AsGTIN UPC EAN: 5029347611644
Technical Datasheet
16 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.51 |
Price for:Each
Minimum: 1
Multiple: 1
£4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Griptite® Is a ready to use gap filling and panel adhesive based on a high bond strength synthetic rubber/resin mix in a solvent carrier. Adheres to most common surfaces inside and outside. Bonds to wood, plaster, plasterboard, carpet, carpet grippers, metal, glass, ceramics, brick, concrete, cork, uPVC and most plastics.
- Ideal for trade use
- Quick drying / high initial bond strength
- Adheres to most common surfaces
- Excellent gap filling properties without shrinkage
- Suitable for use where both surfaces are non-porous
- Indoor and outdoor use
- 350ml
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Adhesive Type
Grab
Adhesive Colour
Green
Weight
-
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
350ml
Product Range
-
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
1133
