Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoF165CCSL
Order CodeTL19885
Also Known AsGTIN UPC EAN: 0849713074027
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £50.48 |
Price for:Each
Minimum: 1
Multiple: 1
£50.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Multi-Material cutting technology. One saw, one blade, cuts all
- Accurate cutting with adjustable 53mm depth of cut
- Reliable smooth square cutting every time in a variety of materials
- Powerful 1200W hi-torque motor with optimised gearbox & blade system
- 0° - 45° bevel tilt cuts angles accurately & easily
- Channelled air flow & base indicators ensure optimum visibility of your cutting line
- Ergonomic 'T' Shape Handle provides optimum control & precision
- Dust extraction port & adaptor included for vacuum compatibility
- Compact, lightweight & robust design, weighing only 4.3kg
- Japanese Tungsten-Carbide-Tipped (TCT) 165mm blade included
- Max. Depth of Cut (0°): 53mm
- Max. Depth of Cut (45°): 34mm
- Mild Steel Plate (Max. Thickness): 3mm
- Mild Steel Box Section (Max. Wall Thickness): 3mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
14T Multi-Material TCT Blade, Hex Key (Blade Change), Parallel Edge Guide, Dust Port Adapter, Dust Hose Connector
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Diameter
165mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
230V
Input Power
1200W
Saw Type
Circular
Plug Type
UK Type G
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672230
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.06
