Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Tools & Maintenance
                                                                        3. Power Tools
                                                                        4. Power Saws
                                                                        5. Jigsaws
                                                                        Print Page

                                                                        Rage 7-S 710W Jigsaw 230V - RAGE7-S

                                                                        EVOLUTION
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        EVOLUTION RAGE7-S - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEVOLUTION
                                                                        Manufacturer Part NoRAGE7-S
                                                                        Order CodeTL16692
                                                                        Also Known AsGTIN UPC EAN: 0849713053411
                                                                        See all Technical Docs
                                                                        No Longer Stocked

                                                                        Product Information

                                                                        EVOLUTION
                                                                        ManufacturerEVOLUTION
                                                                        Manufacturer Part NoRAGE7-S
                                                                        Order CodeTL16692
                                                                        Also Known AsGTIN UPC EAN: 0849713053411
                                                                        Power TypeElectric
                                                                        Supply Voltage VAC230V
                                                                        Blade Length-
                                                                        Input Power710W
                                                                        Saw TypeJigsaw
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Powerful and robust jigsaw for cutting steel, aluminium and wood. Features tool-free blade change, soft-grip handle and laser cutting guide.

                                                                        • 710W Motor
                                                                        • 3-Stage Pendulum Action
                                                                        • Tool-Free Blade Change
                                                                        • Laser Cutting Guide
                                                                        • Dust Vacuum Facility
                                                                        • Aluminium / Steel Base & Chip Cover
                                                                        • Lock-On Switch
                                                                        • Soft Start
                                                                        • Max. cut in wood 80mm, steel 8mm
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Contents

                                                                        Contents: hex key, 5x multipurpose blades, chipping guide, vacuum adaptor, sole plate cover and parallel guide

                                                                        Technical Specifications

                                                                        Power Type

                                                                        Electric

                                                                        Blade Length

                                                                        -

                                                                        Saw Type

                                                                        Jigsaw

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Supply Voltage VAC

                                                                        230V

                                                                        Input Power

                                                                        710W

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84672290
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.98
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.