Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE210MULTICopy
Order CodeTL15357
Product RangeEvolution - Rage Blades
Also Known AsGTIN UPC EAN: 0849713021083
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.51 |
Price for:Each
Minimum: 1
Multiple: 1
£19.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE210MULTICopy
Order CodeTL15357
Product RangeEvolution - Rage Blades
Also Known AsGTIN UPC EAN: 0849713021083
Saw TypeCircular
Blade Length-
Blade Diameter210mm
Product RangeEvolution - Rage Blades
SVHCTo Be Advised
Product Overview
The R210TCT-24T multipurpose blade allows Evolution saws to easily slice through steel, aluminium and wood even wood with nails. Featuring a hardened blade body, which ensures the blade runs truer for longer, TCT tooth configuration enables fast, efficient cuts and high-grade carbide teeth for increased durability. The R210TCT-24T blade shows no weakness when facing the most robust materials and its versatility is unsurpassed.
- Easily cuts mild steel, aluminium, plastic, wood and wood with nails
- High grade carbide teeth, offer increased durability
- High quality blade manufactured in Japan
- 24 Tooth configuration enables fast efficient cuts
- 210mm Blade diameter and 25.4mm bore diameter
- Max Speed: 4000 rpm
- Kerf: 1.7mm
Technical Specifications
Saw Type
Circular
Blade Diameter
210mm
SVHC
To Be Advised
Blade Length
-
Product Range
Evolution - Rage Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402
