Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £94.00 |
Price for:Each
Minimum: 1
Multiple: 1
£94.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No45118
Order CodeIN09999
Technical Datasheet
Air Velocity Range0.5m/s to 28m/s
Beaufort Force1BF to 17BF
Operating Temperature Min-18°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height133mm
External Width70mm
External Depth19mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
45118 is a waterproof pocket-sized mini thermo-anemometer with temperature for air velocity, temperature and wind-chill measurements.
- Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
- Large dual display of air velocity and temperature
- Auto shutoff 15 minutes after last key is pressed
- Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
- Measures ft/min, MPH, m/s, km/h, Knots and beaufort force
- Selectable averaging function of 5, 10, or 13 second intervals
- Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
- Dimension is 133 × 70 × 19mm
- Segment LCD display, 1 × CR2032 (3V) battery power
- 1" (24mm) diameter vane, 2 years warranty
Contents
45118 thermo-anemometer, CR2032 lithium battery and lanyard.
Technical Specifications
Air Velocity Range
0.5m/s to 28m/s
Operating Temperature Min
-18°C
Relative Humidity Range
-
External Width
70mm
Product Range
-
Beaufort Force
1BF to 17BF
Operating Temperature Max
50°C
External Height
133mm
External Depth
19mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
