Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX410A
Order CodeIN07711
Product RangeEX400A Series
Also Known AsGTIN UPC EAN: 0793950384138
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £40.50 |
| 3+ | £38.42 |
Price for:Each
Minimum: 1
Multiple: 1
£40.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX410A
Order CodeIN07711
Product RangeEX400A Series
Also Known AsGTIN UPC EAN: 0793950384138
Technical Datasheet
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product RangeEX400A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Large backlit LCD display
- Built-in Type K thermometer
- Low current capability down to 0.1µA
- Diode and continuity testing
- Input fuse protection and misconnection warning
- Power: 1x PP3 battery (included)
- Supplied with test leads, tilt stand, temperature probe and protective holster
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2023)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
EX400A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90283090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
