Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH100
Order CodeIN04972
Also Known AsGTIN UPC EAN: 0793950051009
Technical Datasheet
2 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £77.63 |
| 3+ | £76.00 |
Price for:Each
Minimum: 1
Multiple: 1
£77.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH100
Order CodeIN04972
Also Known AsGTIN UPC EAN: 0793950051009
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max90°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PH100 is a stick style pH meter with a built-in smart chip that offers advanced functions and features not found anywhere else.
- CAL feature that tells you when it’s time to recalibrate your meter
- Flat surface pH electrode is completely waterproof and rugged enough to withstand harsh environments
- Analogue bargraph originates at neutral point to conveniently view trends in acidity or alkalinity
- ATC plus measures temperature
- 1, 2 or 3 point calibration
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-5°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
90°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
3091