Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH7-P
Order CodeIN08861
Also Known AsGTIN UPC EAN: 00793950050071
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.70 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£22.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH7-P
Order CodeIN08861
Also Known AsGTIN UPC EAN: 00793950050071
Technical Datasheet
Analysis & Calibration Type-
Dispensing MethodPacket
Volume-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Pint size bottles with 7pH buffer solution.
- Easy to use, already made fresh pH buffers for calibration
- Helpful table shows what the pH value should be vs. the temperature of the buffer solution measured
- Rinsing solution used for cleaning off the pH electrode after taking the next measurement from a different solution to prevent contamination
- Convenient pouch eliminates the need for a cup to store buffer or rinsing solution
- Convenient pint size conductivity standards calibrate your conductivity meter to optimise its accuracy
Technical Specifications
Analysis & Calibration Type
-
Volume
-
Product Range
-
Dispensing Method
Packet
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:28352400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95