Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT30
Order CodeIN07926
Also Known AsGTIN UPC EAN: 0793950441305
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £79.00 |
| 3+ | £77.42 |
Price for:Each
Minimum: 1
Multiple: 1
£79.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHT30
Order CodeIN07926
Also Known AsGTIN UPC EAN: 0793950441305
Technical Datasheet
Data Logger TypeUSB Temperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
Easy-to-use dataloggers record humidity and temperature. It uses a standard USB connection to transfer up to 48,000 readings to a PC with data/time stamp in PDF or spreadsheet format.
- Compact size housing with built-in NTC thermistor and external temperature probe designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range and security feature
- Status indication via red and green LEDs
- Start button begins continuous datalogging, until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Maximum / Minimum function
- Temperature: -30°C to 70°C
- Datalogging Interval: 30s to 2 Hours
- Relative Humidity: 24,000 points
- Temperature: 24,000 points
- Dimensions:110x40x19mm
- Weight: 90g
Technical Specifications
Data Logger Type
USB Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
