Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300
Order CodeIN06446
Also Known AsGTIN UPC EAN: 0793950713006
Technical Datasheet
2 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £158.00 |
| 3+ | £150.97 |
Price for:Each
Minimum: 1
Multiple: 1
£158.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300
Order CodeIN06446
Also Known AsGTIN UPC EAN: 0793950713006
Technical Datasheet
Data Logger TypeUSB 3-Axis G-Force
No. of Channels / Inputs-
Sensor / Measurement TypeMEMS Accelerometer
Maximum Samples168042 Samples
Data InterfaceUSB
Display Type-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A compact datalogger with a built-in 3-axis accelerometer records the shock and time when it occurs. Ideal for recording shock and vibration history in shipping containers and vehicles. Connects directly to a USB port.
- Record storage, transport or operational data over time
- USB interface for easy set-up and data download
- Record & time 3-axis shock & peaks
- Real time FFT frequency & time-domain vibration analysis
- Datalogs 85,764 peak acceleration samples
- Selectable X, Y, Z-axis or any combination (via software)
- Selectable data sampling rate from 50ms to 24 hours
- User programmable record thresholds
- Manual and programmable start modes
- Long battery life
Contents
Contents: Datalogger, lithium battery, magnetised/bolt-on mounting base and Windows 98 or later analysis software
Technical Specifications
Data Logger Type
USB 3-Axis G-Force
Sensor / Measurement Type
MEMS Accelerometer
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
168042 Samples
Display Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
