Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFELLOWES
Manufacturer Part No8020101Copy
Order CodeCS21831
Also Known AsGTIN UPC EAN: 0043859541386
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.99 |
| 5+ | £27.53 |
Price for:Each
Minimum: 1
Multiple: 1
£28.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFELLOWES
Manufacturer Part No8020101Copy
Order CodeCS21831
Also Known AsGTIN UPC EAN: 0043859541386
Accessory TypeMonitor Riser
Load Capacity10kg
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Stylish and compact solution for flat screen monitors
- Ergonomically designed to maximise comfort, reduce eyestrain and increase productivity
- Three height adjustments allow the screen to be raised and positioned to the preferred eye level
- Supports mointors up to 21", maximum weight 10kg
- Dimensions (HxWxD): 105x479x327mm
Technical Specifications
Accessory Type
Monitor Riser
Product Range
-
Load Capacity
10kg
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715
