Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No8808A
Order CodeIN05412
Also Known AsGTIN UPC EAN: 0095969393539
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £799.00 |
| 3+ | £785.00 |
Price for:Each
Minimum: 1
Multiple: 1
£799.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No8808A
Order CodeIN05412
Also Known AsGTIN UPC EAN: 0095969393539
Technical Datasheet
DMM ConnectivityRS232
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Fluke 8808 AU is a 5 ½ digit dual-display multimeter designed for benchtop, field service and system applications. Measures AC/DC voltage and current, resistance and frequency. Also has continuity and diode tests.
- RS-232 remote interface for remote operation
- Dual display allows two measurements to be displayed simultaneously
- True-RMS
- Measurement rates of 2.5, 20 and 100 samples/second
- Front-panel setup key
- Hi/Lo limit compare for Pass/Fail testing
- Supports programming in simplified ASCII
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
LCI Line Power Cord, TL71 Test Lead Set, Spare Line Power fuse, Programmers Manual / User Manual on CD-ROM, FVF-BASIC FlukeView Forms Software Basic Version.
Technical Specifications
DMM Connectivity
RS232
Voltage Measure AC Max
750V
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2023)
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Voltage Measure DC Max
1kV
Plug Type
-
Technical Docs (2)
8808A - You may also be interested in
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.75
