Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Test Equipment
                                                                        3. Testers, Detectors & Calibration
                                                                        4. Calibrators & Check Boxes
                                                                        Print Page

                                                                        Current Loop Calibrator, 0-28V, 4-20mA - FLUKE 707

                                                                        FLUKE
                                                                        FLUKE FLUKE 707 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFLUKE
                                                                        Manufacturer Part NoFLUKE 707
                                                                        Order CodeIN09843
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£939.30
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £939.30 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FLUKE
                                                                        ManufacturerFLUKE
                                                                        Manufacturer Part NoFLUKE 707
                                                                        Order CodeIN09843
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Calibration TypeCurrent, Voltage
                                                                        External Height164mm
                                                                        External Width75mm
                                                                        External Depth47mm
                                                                        Accuracy0.015
                                                                        Weight224g
                                                                        Operating Temperature Min-10°C
                                                                        Operating Temperature Max55°C
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        FLUKE 707 is a current loop calibrator with quick click knob. It is a high-performance solution for calibration, repair, and maintenance of current loops. It combines the best features of a push-button and knob-base loop calibrator for extremely fast and easy calibration. The large display and simple quick-click rotary button let you make quick selections and adjustments with one hand. Plus, features such as mA sourcing, simulation, and measurement; simultaneous display of mA and % of span, and selectable step or ramp outputs, help you work more efficiently and accurately. And you can quickly change the 9V battery without breaking the calibration seal. It includes HART® compatible resistance connected in series with the loop supply for compatibility with HART communicators. It provides selectable slow ramp, fast ramp, and step ramp to provide smooth outputs for valve slewing and loop functional tests.

                                                                        • Features push button 25% steps for fast, easy linearity checks
                                                                        • Includes 0-100% "span check" for fast confirmation of zero and span
                                                                        • Measures VDC to 28V
                                                                        • Runs on a single 9V battery that is easily changed without breaking the calibration seal
                                                                        • Features an innovative output adjustment dial
                                                                        • Comes with a protective yellow holster with test lead storage and a three year warranty
                                                                        • Operating temperature range from -10°C to 55°C
                                                                        • CSA C22.2 No. 1010.1:1992 safety standards
                                                                        • Size is 152 x 70 x 41mm
                                                                        • 30V maximum voltage

                                                                        Applications

                                                                        Test & Measurement, Industrial Maintenance, Electrical, Safety, Calibration, Maintenance & Repair

                                                                        Contents

                                                                        FLUKE 707 loop calibrator with quick click knob, C10 protective yellow holster with flex-stand, (1 set) AC70A alligator clips, (1 pair) TL75 test lead set, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.

                                                                        Notes

                                                                        Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                        Technical Specifications

                                                                        Calibration Type

                                                                        Current, Voltage

                                                                        External Width

                                                                        75mm

                                                                        Accuracy

                                                                        0.015

                                                                        Operating Temperature Min

                                                                        -10°C

                                                                        Product Range

                                                                        -

                                                                        External Height

                                                                        164mm

                                                                        External Depth

                                                                        47mm

                                                                        Weight

                                                                        224g

                                                                        Operating Temperature Max

                                                                        55°C

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Application Note EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90303370
                                                                        US ECCN:3A992.a
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.74
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.