Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £249.16 |
Price for:Each
Minimum: 1
Multiple: 1
£249.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMINI
Manufacturer Part NoGMX
Order CodeDP34340
Also Known AsGTIN UPC EAN: 0747705000996
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The GMX is a versatile multi-format media controller for the DJ who desires portability and multi-functionality. DJ’s can playback tracks from a single USB drive or from a laptop as a versatile software controller for Virtual DJ or another host application. The eight large performance pads on each deck and the newly designed touch-sensitive mechanical jog wheels ensure inspired and intuitive control over every aspect of playback.
- High-resolution USB/MIDI software controller with built-in professional 24-bit PC/MAC audio interface
- Direct playback from a USB memory device of MP3, WAV, AAC and AIFF files
- 8 Multifunction performance pads per deck
- Advanced tools including: Hot Cues, Auto and Manual loop, Reverse and Filter for each deck
- Variable pitch control with Master Tempo control and BPM Lock
- Touch-sensitive mechanical jog wheels
- 2 Channel mixer with 3-band EQ and Gain control on each channel
- Front 6.35mm (1/4") microphone input with Gain control
- Balanced XLR & RCA master outputs, RCA booth output with dedicated volume control
- Front 3.5mm (1/8") and 6.35mm (1/4") headphone outputs
- High-contrast screens with adjustable waveform display
- Includes Virtual DJ LE and VCASE music management software
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198145
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.745
