Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMERITE
Manufacturer Part No5084913
Order CodeSA04384
Also Known AsGTIN UPC EAN: 5011867023649
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.68 |
Price for:Each
Minimum: 1
Multiple: 1
£9.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMERITE
Manufacturer Part No5084913
Order CodeSA04384
Also Known AsGTIN UPC EAN: 5011867023649
Dispensing MethodBottle
Volume500ml
Weight565g
Product Range-
SVHCTo Be Advised
Product Overview
- Rust Remover is specially developed for the safe and effective removal of rust from metal items, and is ideal for car parts, nuts, bolts and garden tools
- The rust remover's gentle formula means it is safe to the skin and will not damage any paintwork
- Hammerite's clear product will remove rust in 2-3 hours and when diluted makes 10 times the initial volume
Technical Specifications
Dispensing Method
Bottle
Weight
565g
SVHC
To Be Advised
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56