Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBRES64
Order CodeEN81326
Product RangeBRES
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £135.00 |
| 5+ | £128.50 |
Price for:Each
Minimum: 1
Multiple: 1
£135.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBRES64
Order CodeEN81326
Product RangeBRES
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric230mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial19.69"
External Depth - Imperial9.06"
Product RangeBRES
SVHCTo Be Advised
Product Overview
An IP66 rated heat moulded polyester enclosure made from self-extinguishable and non higroscopic materials with minimum water absorption. It has a high mechanical resistance against impact and is resistant against rusting and corrosion by chemical or atmospheric agents.
- Insulators in grey colour RAL-9002
- Self-extinguishable materials, as per ASTM D635
- Extreme utilisation temperatures of -30° to +120°C
- Easy to machine
- Easy to move around and install due to its lightness
- Door hinges that allow the door to open 180°
- Dimensions ( LxWxH): 600x400x230mm
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.06"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
BRES
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.26