Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG21-S-M20
Order CodeCB18304
Product RangeHelaguard Conduit Series
Technical Datasheet
52 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.39 |
| 3+ | £2.14 |
Price for:Each
Minimum: 1
Multiple: 1
£2.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG21-S-M20
Order CodeCB18304
Product RangeHelaguard Conduit Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit Material-
Conduit ColourBlack
External Length44mm
IP / NEMA Rating-
Product RangeHelaguard Conduit Series
Product Overview
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Supplied with locknut
- Flammability: UL94 V2
- Operating temperature: -50℃ to +135℃
Technical Specifications
Conduit Configuration
Straight
Conduit Material
-
External Length
44mm
Product Range
Helaguard Conduit Series
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
