Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £78.10 |
| 3+ | £73.50 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£78.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHOPS85 KIT
Order CodeCB18324
Technical Datasheet
Kit Contents0-9 Numbers, L, N, R, S, T, +, -, Ground
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Ovalgrip can either be used directly on to the wire as a prewire-termination marker, or used in conjunction with Arrow Tags and cable ties as a post termination marking system.
- Straight cut Ovalgrip marker kit
- To cover wire from 2.5-6.0mm²
- Marker legends: 0 to 9, L, N, R, S, T, +, -, ⏚
- Temperature range: -65℃ to +105℃, intermittent +135℃
Technical Specifications
Kit Contents
0-9 Numbers, L, N, R, S, T, +, -, Ground
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725