Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoIT1 NAT.Copy
Order CodeCBBR6113
Also Known AsGTIN UPC EAN: 5022660308116
Technical Datasheet
19 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.30 |
| 5+ | £19.29 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£20.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoIT1 NAT.Copy
Order CodeCBBR6113
Also Known AsGTIN UPC EAN: 5022660308116
Technical Datasheet
Legend-
Legend Colour-
Marker Colour-
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker Material-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Marking can be carried out using hot foil printing or an indelible marking pen
- Suitable for attaching to individual or a group of cables.
- Cable identification tags manufactured from Nylon 66
- 100x Tags per pack
Technical Specifications
Legend
-
Marker Colour
-
Cable Diameter Max
-
Marker Material
-
SVHC
No SVHC (17-Jan-2023)
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
