Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6289-PP
Order CodeSW04152
Product Range6289 Series
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.25 |
| 5+ | £43.92 |
Price for:Each
Minimum: 1
Multiple: 1
£46.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-PP
Order CodeSW04152
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPST
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height89mm
External Width63mm
External Depth89mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6289-PP is a single-pole single-throw (SPST) general purpose Latching Footswitch with steel construction. The 6289 series switch has press On/press Off 2m cable and has 3A at 30VDC inductive or resistive 1/2HP motor load.
- Tough, compact and versatile
- Robust high reliability
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
63mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Contact Current Max
6A
External Height
89mm
External Depth
89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
